
SF1512-60027 | |
|---|---|
DigiKey Part Number | 1678-SF1512-60027-ND |
Manufacturer | |
Manufacturer Product Number | SF1512-60027 |
Description | 2.92MM MALE CONNECTOR, R/A FOR . |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Flexible) | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,25000 € | 160,25 € |
| 10 | 136,23000 € | 1.362,30 € |
| 25 | 127,71120 € | 3.192,78 € |
| 50 | 123,61700 € | 6.180,85 € |
| Unit Price without VAT: | 160,25000 € |
|---|---|
| Unit Price with VAT: | 190,69750 € |


