
SF1211-66344 | |
|---|---|
DigiKey Part Number | SF1211-66344-ND |
Manufacturer | |
Manufacturer Product Number | SF1211-66344 |
Description | CONN SMP PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | SF1211-66344 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Flange | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | 0.26dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 € | 36,63 € |
| 10 | 31,13500 € | 311,35 € |
| 25 | 29,18600 € | 729,65 € |
| 50 | 27,79380 € | 1.389,69 € |
| 100 | 26,46850 € | 2.646,85 € |
| 300 | 24,60467 € | 7.381,40 € |
| Unit Price without VAT: | 36,63000 € |
|---|---|
| Unit Price with VAT: | 43,58970 € |



