SF1211-60193
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1211-60193

DigiKey Part Number
SF1211-60193-ND
Manufacturer
Manufacturer Product Number
SF1211-60193
Description
CONN SMP PLUG STR 50 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMP Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Datasheet
 Datasheet
EDA/CAD Models
SF1211-60193 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
Flange
Housing Color
-
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
-
Insertion Loss
0.26dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10028,15210 €2.815,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,15210 €
Unit Price with VAT:33,50100 €