VITA67.3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VITA67.3 Series
VITA 67.3 Contact Installation & Removal
Amphenol’s VITA Ecosystem for Embedded Computing Challenges

SF1132-6067

DigiKey Part Number
SF1132-6067-ND
Manufacturer
Manufacturer Product Number
SF1132-6067
Description
COAX ADAPT SMPM TO SMPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMPM Plug, Male Pin To SMPM Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
SF1132-6067 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
SMPM Plug, Male Pin
Convert To (Adapter End)
SMPM Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
65 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 558
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
166,27000 €66,27 €
1056,33300 €563,33 €
2552,80840 €1.320,21 €
5050,29040 €2.514,52 €
10047,89330 €4.789,33 €
Manufacturers Standard Package
Unit Price without VAT:66,27000 €
Unit Price with VAT:78,86130 €