SF1122-6108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1122-6108

DigiKey Part Number
SF1122-6108-ND
Manufacturer
Manufacturer Product Number
SF1122-6108
Description
COAX ADAPT SMA TO BZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BZ Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
SF1122-6108 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BZ Jack, Female Socket
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
2 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
25150,43840 €3.760,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,43840 €
Unit Price with VAT:179,02170 €