
SF1115-6087 | |
|---|---|
DigiKey Part Number | SF1115-6087-ND |
Manufacturer | |
Manufacturer Product Number | SF1115-6087 |
Description | COAX ADAPT SMPM TO 2.92MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF1115-6087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMPM Plug, Male Pin | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Smooth Bore | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,97000 € | 160,97 € |
| 10 | 136,83900 € | 1.368,39 € |
| 25 | 128,28240 € | 3.207,06 € |
| 50 | 124,22160 € | 6.211,08 € |
| Unit Price without VAT: | 160,97000 € |
|---|---|
| Unit Price with VAT: | 191,55430 € |



