
SF1080-6004 | |
|---|---|
DigiKey Part Number | SF1080-6004-ND |
Manufacturer | |
Manufacturer Product Number | SF1080-6004 |
Description | COAX ADAPT SMA TO SMPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMPM Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMPM Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,97000 € | 109,97 € |
| 10 | 93,48300 € | 934,83 € |
| 25 | 87,63560 € | 2.190,89 € |
| 50 | 83,45860 € | 4.172,93 € |
| 100 | 81,88960 € | 8.188,96 € |
| Unit Price without VAT: | 109,97000 € |
|---|---|
| Unit Price with VAT: | 130,86430 € |



