
M55339/29-30001 | |
|---|---|
DigiKey Part Number | M55339/29-30001-ND |
Manufacturer | |
Manufacturer Product Number | M55339/29-30001 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,97000 € | 37,97 € |
| 10 | 32,27000 € | 322,70 € |
| 25 | 30,24960 € | 756,24 € |
| 50 | 28,80680 € | 1.440,34 € |
| 100 | 27,43330 € | 2.743,33 € |
| 300 | 25,58710 € | 7.676,13 € |
| Unit Price without VAT: | 37,97000 € |
|---|---|
| Unit Price with VAT: | 45,18430 € |


