
M3933/25-68N | |
|---|---|
DigiKey Part Number | SVM3933/25-68N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-68N |
Description | RF ATTENUATOR 5DB 50OHM SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,72000 € | 168,72 € |
| 10 | 143,42400 € | 1.434,24 € |
| 25 | 134,45680 € | 3.361,42 € |
| 50 | 130,77480 € | 6.538,74 € |
| Unit Price without VAT: | 168,72000 € |
|---|---|
| Unit Price with VAT: | 200,77680 € |


