
M39012/30-0101 | |
|---|---|
DigiKey Part Number | M39012/30-0101-ND |
Manufacturer | |
Manufacturer Product Number | M39012/30-0101 |
Description | CONN TNC PLUG R/A 50OHM CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | M39012/30-0101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-58, 142, 223, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,09000 € | 77,09 € |
| 10 | 65,53000 € | 655,30 € |
| 25 | 61,43040 € | 1.535,76 € |
| 50 | 58,50160 € | 2.925,08 € |
| 100 | 55,71350 € | 5.571,35 € |
| Unit Price without VAT: | 77,09000 € |
|---|---|
| Unit Price with VAT: | 91,73710 € |




