
9921-40001 | |
|---|---|
DigiKey Part Number | 9921-40001-ND |
Manufacturer | |
Manufacturer Product Number | 9921-40001 |
Description | CONN PIN CONTACT SMPS GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Gold SMPS |
Datasheet | Datasheet |
EDA/CAD Models | 9921-40001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | 0.047" Flexible | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | Pin | |
Type | SMPS | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,66000 € | 61,66 € |
| 10 | 52,40800 € | 524,08 € |
| 25 | 49,12920 € | 1.228,23 € |
| 50 | 46,78680 € | 2.339,34 € |
| 100 | 44,55640 € | 4.455,64 € |
| Unit Price without VAT: | 61,66000 € |
|---|---|
| Unit Price with VAT: | 73,37540 € |

