New Product
9351-80008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9351-80008

DigiKey Part Number
1678-9351-80008-ND
Manufacturer
Manufacturer Product Number
9351-80008
Description
NANORF VITA 67.3 10 PORT RF AND
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Connector Module Through Hole, Right Angle Gray VITA 67.3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane
Connector Type
Module
Connector Style
VITA 67.3
Number of Positions
6
Number of Positions Loaded
All
Pitch
-
Number of Rows
3
Number of Columns
3
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide
Contact Finish
-
Contact Finish Thickness
-
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1398,85000 €398,85 €
10339,10000 €3.391,00 €
25335,11560 €8.377,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:398,85000 €
Unit Price with VAT:474,63150 €