
9351-80005 | |
|---|---|
DigiKey Part Number | 1678-9351-80005-ND |
Manufacturer | |
Manufacturer Product Number | 9351-80005 |
Description | NANORF VITA 67.3 9 PORT PLUG-IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For VITA 67.3 Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Coaxial | |
Accessory Type | Housing Module | |
For Use With/Related Products | VITA 67.3 Connectors | |
Body Material | Aluminum | |
Body Finish | Passivated | |
Features | 9 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,13000 € | 428,13 € |
| 10 | 363,99200 € | 3.639,92 € |
| Unit Price without VAT: | 428,13000 € |
|---|---|
| Unit Price with VAT: | 509,47470 € |

