
9341-80012 | |
|---|---|
DigiKey Part Number | 1678-9341-80012-ND |
Manufacturer | |
Manufacturer Product Number | 9341-80012 |
Description | NANORF VITA 67.3 14 PORT RF AND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Module Through Hole Gray VITA 67.3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Module | |
Connector Style | VITA 67.3 | |
Number of Positions | 6 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | 3 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,23000 € | 436,23 € |
| 10 | 370,88100 € | 3.708,81 € |
| Unit Price without VAT: | 436,23000 € |
|---|---|
| Unit Price with VAT: | 519,11370 € |

