8351-40001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8351-40001

DigiKey Part Number
1678-8351-40001-ND
Manufacturer
Manufacturer Product Number
8351-40001
Description
NANORF MALE VITA 67.3 PLUG-IN CO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact Coax Gold Solder Coaxial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Bag
Part Status
Active
Cable Group
0.047" Flexible
Center Conductor Diameter
-
Wire Gauge
-
Contact Termination
Solder
Pin or Socket
Pin
Type
Coaxial
Mounting Type
Free Hanging (In-Line)
Impedance
50 Ohms
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
-
Features
-
Board Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
168,79000 €68,79 €
1058,46800 €584,68 €
2554,80960 €1.370,24 €
5052,19660 €2.609,83 €
10049,70860 €4.970,86 €
Manufacturers Standard Package
Unit Price without VAT:68,79000 €
Unit Price with VAT:81,86010 €