
8341-40002 | |
|---|---|
DigiKey Part Number | 1678-8341-40002-ND |
Manufacturer | |
Manufacturer Product Number | 8341-40002 |
Description | NANORF FEMALE VITA 67.3 BACKPLAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold Solder Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Cable Group | RG-405 (.085" Flexible) | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Solder | |
Pin or Socket | Socket | |
Type | Coaxial | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Features | Spring Latch | |
Board Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,31000 € | 69,31 € |
| 10 | 58,91600 € | 589,16 € |
| 25 | 55,22960 € | 1.380,74 € |
| 50 | 52,59580 € | 2.629,79 € |
| 100 | 50,08870 € | 5.008,87 € |
| Unit Price without VAT: | 69,31000 € |
|---|---|
| Unit Price with VAT: | 82,47890 € |


