


8038-4009 | |
|---|---|
DigiKey Part Number | 1678-8038-4009-ND |
Manufacturer | |
Manufacturer Product Number | 8038-4009 |
Description | SMPS VITA 67.3 FEMALE CONTACT TE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Socket Coaxial Cable, 0.047" Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | Coaxial Cable, 0.047" | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,55000 € | 278,55 € |
| 10 | 236,81400 € | 2.368,14 € |
| 25 | 226,30000 € | 5.657,50 € |
| Unit Price without VAT: | 278,55000 € |
|---|---|
| Unit Price with VAT: | 331,47450 € |

