


8032-4025 | |
|---|---|
DigiKey Part Number | 1678-8032-4025-ND |
Manufacturer | |
Manufacturer Product Number | 8032-4025 |
Description | SMPM VITA 67.3 FEMALE CONTACT TE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Socket Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,83000 € | 259,83 € |
| 10 | 220,89200 € | 2.208,92 € |
| 25 | 209,71720 € | 5.242,93 € |
| Unit Price without VAT: | 259,83000 € |
|---|---|
| Unit Price with VAT: | 309,19770 € |

