
8018-6173 | |
|---|---|
DigiKey Part Number | 8018-6173-ND |
Manufacturer | |
Manufacturer Product Number | 8018-6173 |
Description | CONN TERMINATOR PLUG SMA 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,47000 € | 65,47 € |
| 10 | 55,64700 € | 556,47 € |
| 25 | 52,16560 € | 1.304,14 € |
| 50 | 49,67820 € | 2.483,91 € |
| 100 | 47,31020 € | 4.731,02 € |
| Unit Price without VAT: | 65,47000 € |
|---|---|
| Unit Price with VAT: | 77,90930 € |








