
7511-60002 | |
|---|---|
DigiKey Part Number | 1678-7511-60002-ND |
Manufacturer | |
Manufacturer Product Number | 7511-60002 |
Description | SMPM MALE VITA 67.3 PLUG-IN CONT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 1672A | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold, Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,45000 € | 138,45 € |
| 10 | 117,69800 € | 1.176,98 € |
| 25 | 110,33720 € | 2.758,43 € |
| 50 | 105,34980 € | 5.267,49 € |
| Unit Price without VAT: | 138,45000 € |
|---|---|
| Unit Price with VAT: | 164,75550 € |

