
7093-0184 | |
|---|---|
DigiKey Part Number | 1678-7093-0184-ND |
Manufacturer | |
Manufacturer Product Number | 7093-0184 |
Description | COAX CBL BMA TO SMA 12" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BMA to SMA TFlex-402 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BMA to SMA | |
1st Connector | BMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | TFlex-402 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,88000 € | 196,88 € |
| 10 | 167,37000 € | 1.673,70 € |
| 25 | 156,90480 € | 3.922,62 € |
| 50 | 154,82900 € | 7.741,45 € |
| Unit Price without VAT: | 196,88000 € |
|---|---|
| Unit Price with VAT: | 234,28720 € |

