
7093-0176 | |
|---|---|
DigiKey Part Number | 1678-7093-0176-ND |
Manufacturer | |
Manufacturer Product Number | 7093-0176 |
Description | COAX CBL SMA TO SMPM 6" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMPM TFlex-405 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,87000 € | 153,87 € |
| 10 | 130,80100 € | 1.308,01 € |
| 25 | 122,62200 € | 3.065,55 € |
| 50 | 118,24060 € | 5.912,03 € |
| Unit Price without VAT: | 153,87000 € |
|---|---|
| Unit Price with VAT: | 183,10530 € |


