7093-0175
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7093-0175

DigiKey Part Number
1678-7093-0175-ND
Manufacturer
Manufacturer Product Number
7093-0175
Description
COAX CBL SMA TO SMPM 12"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMPM TFlex-405 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMPM
1st Connector
SMPM Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1169,10000 €169,10 €
10143,74900 €1.437,49 €
25134,76120 €3.369,03 €
50131,09900 €6.554,95 €
Manufacturers Standard Package
Unit Price without VAT:169,10000 €
Unit Price with VAT:201,22900 €