


7032-7435-180 | |
|---|---|
DigiKey Part Number | 1678-7032-7435-180-ND |
Manufacturer | |
Manufacturer Product Number | 7032-7435-180 |
Description | COAX CBL SMPM TO 2.92MM 18" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to 2.92mm TFlex-405 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to 2.92mm | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,47000 € | 191,47 € |
| 10 | 162,77500 € | 1.627,75 € |
| 25 | 152,59680 € | 3.814,92 € |
| 50 | 150,18680 € | 7.509,34 € |
| Unit Price without VAT: | 191,47000 € |
|---|---|
| Unit Price with VAT: | 227,84930 € |

