7032-7162
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7032-7162
VITA 67.3 Contact Installation & Removal
Amphenol’s VITA Ecosystem for Embedded Computing Challenges

7032-7162

DigiKey Part Number
7032-7162-ND
Manufacturer
Manufacturer Product Number
7032-7162
Description
COAX CBL SMP TO 2.92MM 6"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to 2.92mm TFlex-405 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SMP to 2.92mm
1st Connector
SMP Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1188,26000 €188,26 €
10160,04400 €1.600,44 €
25150,03800 €3.750,95 €
50147,43360 €7.371,68 €
Manufacturers Standard Package
Unit Price without VAT:188,26000 €
Unit Price with VAT:224,02940 €
Alternate Length
COAX CBL SMP TO 2.92MM 12"
In-Stock: 2
Unit Price: 192,33000 €
COAX CBL SMP TO 2.92MM 24"
In-Stock: 25
Unit Price: 200,74000 €