7032-7159
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7032-7159
VITA 67.3 Contact Installation & Removal

7032-7159

DigiKey Part Number
7032-7159-ND
Manufacturer
Manufacturer Product Number
7032-7159
Description
COAX CBL SMP TO 2.92MM 6"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to 2.92mm 0.047" Flexible Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SMP to 2.92mm
1st Connector
SMP Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
0.047" Flexible Cable
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1219,80000 €219,80 €
10208,62700 €2.086,27 €
Manufacturers Standard Package
Unit Price without VAT:219,80000 €
Unit Price with VAT:261,56200 €
Alternate Length
COAX CBL SMP TO 2.92MM 12"
In-Stock: 0
Unit Price: 258,59000 €
COAX CBL SMP TO 2.92MM 24"
In-Stock: 7
Unit Price: 258,59000 €