7029-3640
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7029-3640
Low Profile RF Cable Assemblies

7029-3640

DigiKey Part Number
1678-7029-3640-ND
Manufacturer
Manufacturer Product Number
7029-3640
Description
COAX CBL SMA TO SMPM 12"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMPM TFlex-405 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMPM
1st Connector
SMPM Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1136,92000 €136,92 €
10116,39600 €1.163,96 €
25109,11760 €2.727,94 €
50104,07580 €5.203,79 €
Manufacturers Standard Package
Unit Price without VAT:136,92000 €
Unit Price with VAT:162,93480 €