


7029-3639 | |
|---|---|
DigiKey Part Number | 1678-7029-3639-ND |
Manufacturer | |
Manufacturer Product Number | 7029-3639 |
Description | COAX CBL SMA TO SMPM 6" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMPM TFlex-405 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,29000 € | 133,29 € |
| 10 | 113,30100 € | 1.133,01 € |
| 25 | 106,21560 € | 2.655,39 € |
| 50 | 101,15300 € | 5.057,65 € |
| Unit Price without VAT: | 133,29000 € |
|---|---|
| Unit Price with VAT: | 158,61510 € |

