7029-3637
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7029-3637
Low Profile RF Cable Assemblies

7029-3637

DigiKey Part Number
1678-7029-3637-ND
Manufacturer
Manufacturer Product Number
7029-3637
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA TFlex-405 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1151,73000 €151,73 €
10128,98800 €1.289,88 €
25120,92080 €3.023,02 €
50116,44840 €5.822,42 €
Manufacturers Standard Package
Unit Price without VAT:151,73000 €
Unit Price with VAT:180,55870 €