
7029-2559 | |
---|---|
DigiKey Part Number | 7029-2559-ND |
Manufacturer | |
Manufacturer Product Number | 7029-2559 |
Description | COAX CBL SMA TO SMPM 12" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMPM 0.047" Flexible Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7029-2559 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.047" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 124,95000 € | 124,95 € |
10 | 106,21700 € | 1.062,17 € |
25 | 99,57360 € | 2.489,34 € |
50 | 94,82780 € | 4.741,39 € |
Unit Price without VAT: | 124,95000 € |
---|---|
Unit Price with VAT: | 148,69050 € |