3822-40001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3822-40001

DigiKey Part Number
3822-40001-ND
Manufacturer
Manufacturer Product Number
3822-40001
Description
CONN SMPS JACK R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMPS Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
3822-40001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
-
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
0.047" Flexible
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
166,22000 €66,22 €
1056,28600 €562,86 €
2552,76400 €1.319,10 €
5050,24800 €2.512,40 €
10047,85300 €4.785,30 €
Manufacturers Standard Package
Unit Price without VAT:66,22000 €
Unit Price with VAT:78,80180 €