
3811-60049 | |
|---|---|
DigiKey Part Number | 3811-60049-ND |
Manufacturer | |
Manufacturer Product Number | 3811-60049 |
Description | SMPS MALE EDGE LAUNCH CONNECTOR, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMPS Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3811-60049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 2 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,86000 € | 112,86 € |
| 10 | 95,93600 € | 959,36 € |
| 25 | 89,93600 € | 2.248,40 € |
| 50 | 85,64900 € | 4.282,45 € |
| 100 | 84,24310 € | 8.424,31 € |
| Unit Price without VAT: | 112,86000 € |
|---|---|
| Unit Price with VAT: | 134,30340 € |

