
3811-60006 | |
|---|---|
DigiKey Part Number | 3811-60006-ND |
Manufacturer | |
Manufacturer Product Number | 3811-60006 |
Description | CONN SMPS PLUG STR 50OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMPS Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3811-60006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | Full Detent, Hermetically Sealed | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Nickel-Cobalt | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,64000 € | 80,64 € |
| 10 | 68,54200 € | 685,42 € |
| 25 | 64,25360 € | 1.606,34 € |
| 50 | 61,18980 € | 3.059,49 € |
| 100 | 58,32130 € | 5.832,13 € |
| Unit Price without VAT: | 80,64000 € |
|---|---|
| Unit Price with VAT: | 95,96160 € |

