
3811-40105 | |
|---|---|
DigiKey Part Number | 1678-3811-40105-ND |
Manufacturer | |
Manufacturer Product Number | 3811-40105 |
Description | SMPS MALE PCB QB THRU-HOLE CONNE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMPS Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide-Imide (PAI) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 1000 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,19000 € | 73,19 € |
| 10 | 62,21300 € | 622,13 € |
| 25 | 58,32080 € | 1.458,02 € |
| 50 | 55,54020 € | 2.777,01 € |
| 100 | 52,89330 € | 5.289,33 € |
| Unit Price without VAT: | 73,19000 € |
|---|---|
| Unit Price with VAT: | 87,09610 € |


