
3811-40022-TD | |
|---|---|
DigiKey Part Number | 3811-40022-TD-ND |
Manufacturer | |
Manufacturer Product Number | 3811-40022-TD |
Description | CONN SMPS PLUG STR 50OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMPS Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3811-40022-TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,89000 € | 84,89 € |
| 10 | 72,16400 € | 721,64 € |
| 25 | 67,64960 € | 1.691,24 € |
| 50 | 64,42420 € | 3.221,21 € |
| 100 | 61,70060 € | 6.170,06 € |
| Unit Price without VAT: | 84,89000 € |
|---|---|
| Unit Price with VAT: | 101,01910 € |

