3811-40004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3811-40004

DigiKey Part Number
1678-3811-40004-ND
Manufacturer
Manufacturer Product Number
3811-40004
Description
CONN SMPS PLUG STR 50OHM EDGEMNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMPS Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
3811-40004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
65 GHz
Number of Ports
1
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,84000 €58,84 €
1050,01200 €500,12 €
2546,88320 €1.172,08 €
5044,64700 €2.232,35 €
10042,51870 €4.251,87 €
Manufacturers Standard Package
Unit Price without VAT:58,84000 €
Unit Price with VAT:70,01960 €