


3221-60016 | |
|---|---|
DigiKey Part Number | 1678-3221-60016-ND |
Manufacturer | |
Manufacturer Product Number | 3221-60016 |
Description | THREADED SMPM FEMALE CONNECTOR F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 € | 58,81 € |
| 10 | 49,98800 € | 499,88 € |
| 25 | 46,86040 € | 1.171,51 € |
| 50 | 44,62560 € | 2.231,28 € |
| 100 | 42,49850 € | 4.249,85 € |
| Unit Price without VAT: | 58,81000 € |
|---|---|
| Unit Price with VAT: | 69,98390 € |


