
3221-60003 | |
|---|---|
DigiKey Part Number | 3221-60003-ND |
Manufacturer | |
Manufacturer Product Number | 3221-60003 |
Description | CONN SMPM JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3221-60003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.047" Flexible | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold, Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper, Stainless Steel | |
Body Finish | Gold, Passivated | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,98000 € | 114,98 € |
| 10 | 97,74500 € | 977,45 € |
| 25 | 91,63120 € | 2.290,78 € |
| 50 | 87,26340 € | 4.363,17 € |
| 100 | 85,98130 € | 8.598,13 € |
| Unit Price without VAT: | 114,98000 € |
|---|---|
| Unit Price with VAT: | 136,82620 € |

