3211-60298 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 49
Unit Price: 41,32000 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 2
Unit Price: 53,13000 €
Datasheet
3211-60298
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3211-60298
Threaded SMPM RF Connectors and Adapters

3211-60298

DigiKey Part Number
1678-3211-60298-ND
Manufacturer
Manufacturer Product Number
3211-60298
Description
THREADED SMPM MALE PCB THRU-HOLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyamide-Imide (PAI)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
181,87000 €81,87 €
1069,59600 €695,96 €
2565,24200 €1.631,05 €
5062,13180 €3.106,59 €
10059,30380 €5.930,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,87000 €
Unit Price with VAT:97,42530 €