3211-40024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3211-40024

DigiKey Part Number
3211-40024-ND
Manufacturer
Manufacturer Product Number
3211-40024
Description
CONN SMPM PLUG STR 50OHM PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
3211-40024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Number of Ports
2
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyamide-Imide (PAI)
Operating Temperature
-
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1116,99000 €116,99 €
1099,44900 €994,49 €
2593,22960 €2.330,74 €
5088,78520 €4.439,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,99000 €
Unit Price with VAT:139,21810 €