2921-61408
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2921-61408

DigiKey Part Number
2921-61408-ND
Manufacturer
Manufacturer Product Number
2921-61408
Description
CONN CAP COVER DUST FOR SMA PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For SMA Plugs
Datasheet
 Datasheet
EDA/CAD Models
2921-61408 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Tray
Part Status
Active
Connector Style
SMA
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
SMA Plugs
Body Material
Stainless Steel
Body Finish
Gold
Features
-
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
25011,77912 €2.944,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,77912 €
Unit Price with VAT:14,01715 €