
2921-40049-1S | |
|---|---|
DigiKey Part Number | 1678-2921-40049-1S-ND |
Manufacturer | |
Manufacturer Product Number | 2921-40049-1S |
Description | SMA FEMALE SOLDERLESS NON-MAGNET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,94000 € | 112,94 € |
| 10 | 96,00400 € | 960,04 € |
| 25 | 89,99880 € | 2.249,97 € |
| 50 | 85,70940 € | 4.285,47 € |
| 100 | 84,30790 € | 8.430,79 € |
| Unit Price without VAT: | 112,94000 € |
|---|---|
| Unit Price with VAT: | 134,39860 € |



