2903-6001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2903-6001

DigiKey Part Number
2903-6001-ND
Manufacturer
Manufacturer Product Number
2903-6001
Description
CONN SMA PLUG STR 50OHM CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 179B, 187A, 188A, 316
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
2 pcs - 1 Connector, 1 Heat Shrink
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,55000 €14,55 €
1012,36500 €123,65 €
2511,59000 €289,75 €
5011,03680 €551,84 €
10010,51030 €1.051,03 €
2509,85276 €2.463,19 €
5009,38304 €4.691,52 €
Manufacturers Standard Package
Unit Price without VAT:14,55000 €
Unit Price with VAT:17,31450 €