


1522-60008 | |
|---|---|
DigiKey Part Number | 1678-1522-60008-ND |
Manufacturer | |
Manufacturer Product Number | 1522-60008 |
Description | 2.92MM FEMALE SOLDERLESS PCB COM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Panel Mount; Surface Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount; Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,44000 € | 140,44 € |
| 10 | 119,38500 € | 1.193,85 € |
| 25 | 111,91840 € | 2.797,96 € |
| 50 | 107,00180 € | 5.350,09 € |
| Unit Price without VAT: | 140,44000 € |
|---|---|
| Unit Price with VAT: | 167,12360 € |

