



1211-40089 | |
|---|---|
DigiKey Part Number | 1678-1211-40089-ND |
Manufacturer | |
Manufacturer Product Number | 1211-40089 |
Description | SMP MALE PCB SURFACE MOUNT CONNE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 25 GHz | |
Number of Ports | 1 | |
Features | Full Detent, Pre-Tinned (J-STD-001) | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide-Imide (PAI) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,62000 € | 59,62 € |
| 10 | 50,68100 € | 506,81 € |
| 25 | 47,50920 € | 1.187,73 € |
| 50 | 45,24400 € | 2.262,20 € |
| 100 | 43,08720 € | 4.308,72 € |
| Unit Price without VAT: | 59,62000 € |
|---|---|
| Unit Price with VAT: | 70,94780 € |

