



1211-40082 | |
|---|---|
DigiKey Part Number | 1678-1211-40082-ND |
Manufacturer | |
Manufacturer Product Number | 1211-40082 |
Description | SMP MALE PCB THRU-HOLE CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 25 GHz | |
Number of Ports | 1 | |
Features | Full Detent, Pre-Tinned (J-STD-001) | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide-Imide (PAI) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,47000 € | 64,47 € |
| 10 | 54,79500 € | 547,95 € |
| 25 | 51,36640 € | 1.284,16 € |
| 50 | 48,91680 € | 2.445,84 € |
| 100 | 46,58550 € | 4.658,55 € |
| Unit Price without VAT: | 64,47000 € |
|---|---|
| Unit Price with VAT: | 76,71930 € |


