1138-4048
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1138-4048
Amphenol’s VITA Ecosystem for Embedded Computing Challenges

1138-4048

DigiKey Part Number
1678-1138-4048-ND
Manufacturer
Manufacturer Product Number
1138-4048
Description
COAX ADAPT SMPS TO SMPS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMPS Jack, Female Socket To SMPS Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMPS Jack, Female Socket
Convert To (Adapter End)
SMPS Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1109,91000 €109,91 €
1093,42600 €934,26 €
2587,58280 €2.189,57 €
5083,40820 €4.170,41 €
10081,83560 €8.183,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,91000 €
Unit Price with VAT:130,79290 €