
1132-4169 | |
|---|---|
DigiKey Part Number | 1678-1132-4169-ND |
Manufacturer | |
Manufacturer Product Number | 1132-4169 |
Description | COAX ADAPT SMPM TO SMPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMPM Jack, Female Socket | |
Convert To (Adapter End) | SMPM Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 65 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,78000 € | 51,78 € |
| 10 | 44,01500 € | 440,15 € |
| 25 | 41,26040 € | 1.031,51 € |
| 50 | 39,29260 € | 1.964,63 € |
| 100 | 37,41950 € | 3.741,95 € |
| Unit Price without VAT: | 51,78000 € |
|---|---|
| Unit Price with VAT: | 61,61820 € |





