
P61-1000-A-A-I36-20MA-C | |
|---|---|
DigiKey Part Number | P61-1000-A-A-I36-20MA-C-ND |
Manufacturer | |
Manufacturer Product Number | P61-1000-A-A-I36-20MA-C |
Description | SENSOR 1000PSIA 1/4 NPT W/TEMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Absolute Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer Amphenol SSI Technologies | Accuracy ±0.5% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Box | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style 36" Integral Harness |
Pressure Type Absolute | Maximum Pressure 3000PSI (20684.27kPa) |
Operating Pressure 1000PSI (6894.76kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Current | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 143,01600 € | 1.430,16 € |
| Unit Price without VAT: | 143,01600 € |
|---|---|
| Unit Price with VAT: | 170,18904 € |

