
P51-75-A-G-P-4.5V-000-000 | |
|---|---|
DigiKey Part Number | P51-75-A-G-P-4.5V-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-75-A-G-P-4.5V-000-000 |
Description | SENSOR 75PSI 1/8-27NPT .5-4.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 75PSI (517.11kPa) Absolute Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 75PSI (517.11kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Packard, 3 Pin | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,34000 € | 101,34 € |
| 5 | 94,28000 € | 471,40 € |
| 10 | 91,64800 € | 916,48 € |
| 30 | 87,91367 € | 2.637,41 € |
| 50 | 86,34280 € | 4.317,14 € |
| 100 | 84,36280 € | 8.436,28 € |
| Unit Price without VAT: | 101,34000 € |
|---|---|
| Unit Price with VAT: | 120,59460 € |






